Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX2954AM3-L-5-0 | |
|---|---|
DigiKey Part Number | SPX2954AM3-L-5-0-ND |
Manufacturer | |
Manufacturer Product Number | SPX2954AM3-L-5-0 |
Description | IC REG LINEAR 5V 250MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2954AM3-L-5-0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Discontinued at DigiKey | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121CST-5#PBF | Analog Devices Inc. | 4.131 | 505-LT1121CST-5#PBF-ND | 6,14000 € | Similar |
| LT1121CST-5#TRPBF | Analog Devices Inc. | 3.126 | LT1121CST-5#TRPBFCT-ND | 6,14000 € | Similar |
| LT1121IST-5#PBF | Analog Devices Inc. | 6.390 | LT1121IST-5#PBF-ND | 7,27000 € | Similar |
| LT1121IST-5#TRPBF | Analog Devices Inc. | 6.409 | 505-LT1121IST-5#TRPBFCT-ND | 7,27000 € | Similar |
| LT1129CST-5#PBF | Analog Devices Inc. | 592 | LT1129CST-5#PBF-ND | 8,01000 € | Similar |





