SPX2951ACS-L-5-0/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.980
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.154
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.232
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.884
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.425
Unit Price: 0,67000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2951ACS-L-5-0/TR

DigiKey Part Number
SPX2951ACS-L-5-0/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX2951ACS-L-5-0/TR
Description
IC REG LINEAR 5V 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SPX2951ACS-L-5-0/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
8 mA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types