


SPX29502U5-L | |
|---|---|
DigiKey Part Number | SPX29502U5-L-ND |
Manufacturer | |
Manufacturer Product Number | SPX29502U5-L |
Description | IC REG LINEAR POS ADJ 5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX29502U5-L Models |
Category | Voltage Dropout (Max) 0.8V @ 5A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 16V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
Voltage - Output (Max) |

