


SPX2945M3-L-5-0/MTR | |
|---|---|
DigiKey Part Number | SPX2945M3-L-5-0/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX2945M3-L-5-0/MTR |
Description | IC REG LINEAR 5V 400MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3 |
EDA/CAD Models | SPX2945M3-L-5-0/MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 31dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |

