


SPX2941T5-L/TR | |
|---|---|
DigiKey Part Number | 1016-1852-2-ND - Tape & Reel (TR) 1016-1852-1-ND - Cut Tape (CT) 1016-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX2941T5-L/TR |
Description | IC REG LINEAR POS ADJ 1A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2941T5-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,18440 € | 29,61 € |
| 100 | 1,05720 € | 105,72 € |
| 250 | 0,99652 € | 249,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95990 € | 479,95 € |
| 1.000 | 0,92978 € | 929,78 € |
| 1.500 | 0,91468 € | 1.372,02 € |
| 2.500 | 0,89796 € | 2.244,90 € |
| 3.500 | 0,88820 € | 3.108,70 € |
| 5.000 | 0,87880 € | 4.394,00 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

