


SPX29302T5-L/MTR | |
|---|---|
DigiKey Part Number | SPX29302T5-L/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX29302T5-L/MTR |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
EDA/CAD Models | SPX29302T5-L/MTR Models |
Category | Voltage Dropout (Max) 0.8V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |

