Similar
Similar
Similar
Similar
Similar
Similar



SPX29300T-L-3-3/TR | |
|---|---|
DigiKey Part Number | 1016-SPX29300T-L-3-3/TR-ND - Tape & Reel (TR) 1016-SPX29300T-L-3-3/TRCT-ND - Cut Tape (CT) 1016-SPX29300T-L-3-3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX29300T-L-3-3/TR |
Description | IC REG LINEAR 3.3V 3A TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX29300T-L-3-3/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07080 € | 107,08 € |
| 250 | 1,00956 € | 252,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97262 € | 486,31 € |
| 1.000 | 0,94224 € | 942,24 € |
| 1.500 | 0,92702 € | 1.390,53 € |
| 2.500 | 0,91016 € | 2.275,40 € |
| 3.500 | 0,90030 € | 3.151,05 € |
| 5.000 | 0,89082 € | 4.454,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


