SPX29152U5-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 288
Unit Price: 1,82000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX29152U5-L

DigiKey Part Number
1016-1544-5-ND
Manufacturer
Manufacturer Product Number
SPX29152U5-L
Description
IC REG LIN POS ADJ 1.5A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
SPX29152U5-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes