


SPX29152T5-L/TR | |
|---|---|
DigiKey Part Number | 1016-SPX29152T5-L/TR-ND - Tape & Reel (TR) 1016-SPX29152T5-L/TRCT-ND - Cut Tape (CT) 1016-SPX29152T5-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX29152T5-L/TR |
Description | IC REG LIN POS ADJ 1.5A TO263-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX29152T5-L/TR Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21440 € | 30,36 € |
| 100 | 1,08440 € | 108,44 € |
| 250 | 1,02248 € | 255,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98514 € | 492,57 € |
| 1.000 | 0,95442 € | 954,42 € |
| 1.500 | 0,93904 € | 1.408,56 € |
| 2.500 | 0,92200 € | 2.305,00 € |
| 3.500 | 0,91204 € | 3.192,14 € |
| 5.000 | 0,90246 € | 4.512,30 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

