SPX29151T5-L-1-8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 308
Unit Price: 3,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,49575 €
Datasheet

Similar


Microchip Technology
In Stock: 5
Unit Price: 4,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,40797 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,56810 €
Datasheet

Similar


Microchip Technology
In Stock: 1.325
Unit Price: 7,37000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX29151T5-L-1-8

DigiKey Part Number
SPX29151T5-L-1-8-ND
Manufacturer
Manufacturer Product Number
SPX29151T5-L-1-8
Description
IC REG LINEAR 1.8V 1.5A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
SPX29151T5-L-1-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types