Similar
Similar
Similar
Similar
Similar
Similar



SPX29151T5-L-1-8/TR | |
|---|---|
DigiKey Part Number | SPX29151T5-L-1-8/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX29151T5-L-1-8/TR |
Description | IC REG LINEAR 1.8V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX29151T5-L-1-8/TR Models |
Category | Current - Output |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Reverse Polarity, Transient Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Number of Regulators 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39151-1.8WU | Microchip Technology | 308 | 576-2304-ND | 3,24000 € | Similar |
| MIC39151-1.8WU-TR | Microchip Technology | 0 | MIC39151-1.8WU-TR-ND | 2,46471 € | Similar |
| MIC39301-1.8WU | Microchip Technology | 5 | 576-1180-ND | 4,44000 € | Similar |
| MIC39301-1.8WU-TR | Microchip Technology | 0 | MIC39301-1.8WU-TR-ND | 3,36560 € | Similar |
| MIC39501-1.8WU | Microchip Technology | 0 | 576-2311-ND | 5,49890 € | Similar |


