Direct
Similar
Similar
Similar
Similar
Similar
Similar



SPX1587T-L | |
|---|---|
DigiKey Part Number | SPX1587T-L-ND |
Manufacturer | |
Manufacturer Product Number | SPX1587T-L |
Description | IC REG LINEAR POS ADJ 3A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1587T-L Models |
Category | Voltage Dropout (Max) 1.2V @ 3A |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 10V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1587AT-L/TR | MaxLinear, Inc. | 0 | SPX1587AT-L/TR-ND | 1,04754 € | Direct |
| LMS1587CS-ADJ/NOPB | Texas Instruments | 239 | 296-35549-5-ND | 3,28000 € | Similar |
| LMS1587CSX-ADJ/NOPB | Texas Instruments | 1.262 | LMS1587CSX-ADJ/NOPBCT-ND | 2,66000 € | Similar |
| LMS1587IS-ADJ/NOPB | Texas Instruments | 1.120 | LMS1587IS-ADJ/NOPB-ND | 3,38000 € | Similar |
| LMS1587ISX-ADJ/NOPB | Texas Instruments | 8 | LMS1587ISX-ADJ/NOPBCT-ND | 2,66000 € | Similar |




