


SPX1587AT-L/MTR | |
|---|---|
DigiKey Part Number | SPX1587AT-L/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX1587AT-L/MTR |
Description | IC REG LINEAR POS ADJ 3A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-3 |
EDA/CAD Models | SPX1587AT-L/MTR Models |
Category | Voltage Dropout (Max) 1.2V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 10V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |

