Similar
Similar
Similar

SPX1431S-L/TR | |
|---|---|
DigiKey Part Number | SPX1431S-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX1431S-L/TR |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 150 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SPX1431S-L/TR Models |
Category | Tolerance ±0.4% |
Manufacturer MaxLinear, Inc. | Temperature Coefficient 30ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431ACDT | STMicroelectronics | 4.644 | 497-2222-1-ND | 0,48000 € | Similar |
| TL1431CDR | Texas Instruments | 10.357 | 296-10129-1-ND | 0,36000 € | Similar |
| TL1431IDT | STMicroelectronics | 31.771 | 497-4058-1-ND | 0,48000 € | Similar |
| TL1431QDR | Texas Instruments | 3.836 | 296-17021-1-ND | 0,78000 € | Similar |
| TL1431QDRG4 | Texas Instruments | 4.000 | 296-31943-1-ND | 0,96000 € | Similar |





