


SPX1117M3-L-1-5/TR | |
|---|---|
DigiKey Part Number | 1016-SPX1117M3-L-1-5/TR-ND - Tape & Reel (TR) 1016-SPX1117M3-L-1-5/TRCT-ND - Cut Tape (CT) 1016-SPX1117M3-L-1-5/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX1117M3-L-1-5/TR |
Description | IC REG LIN 1.5V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1117M3-L-1-5/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13480 € | 3,37 € |
| 100 | 0,11540 € | 11,54 € |
| 250 | 0,10616 € | 26,54 € |
| 500 | 0,10062 € | 50,31 € |
| 1.000 | 0,09604 € | 96,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09120 € | 228,00 € |
| 5.000 | 0,08829 € | 441,45 € |
| 7.500 | 0,08683 € | 651,23 € |
| 12.500 | 0,08522 € | 1.065,25 € |
| 17.500 | 0,08427 € | 1.474,72 € |
| 25.000 | 0,08337 € | 2.084,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

