

SPX1117M3-L-1-5/TR | |
---|---|
DigiKey Part Number | 1016-SPX1117M3-L-1-5/TR-ND - Tape & Reel (TR) 1016-SPX1117M3-L-1-5/TRCT-ND - Cut Tape (CT) 1016-SPX1117M3-L-1-5/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX1117M3-L-1-5/TR |
Description | IC REG LIN 1.5V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1117M3-L-1-5/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,16000 € | 1,60 € |
25 | 0,14240 € | 3,56 € |
100 | 0,12210 € | 12,21 € |
250 | 0,11240 € | 28,10 € |
500 | 0,10660 € | 53,30 € |
1.000 | 0,10180 € | 101,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,09675 € | 241,88 € |
5.000 | 0,09370 € | 468,50 € |
7.500 | 0,09217 € | 691,27 € |
12.500 | 0,09048 € | 1.131,00 € |
17.500 | 0,08949 € | 1.566,08 € |
25.000 | 0,08854 € | 2.213,50 € |
62.500 | 0,08650 € | 5.406,25 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |