
SP810EK-L-4-4/TR | |
|---|---|
DigiKey Part Number | SP810EK-L-4-4/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP810EK-L-4-4/TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP810EK-L-4-4/TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer MaxLinear, Inc. | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.4V | Base Product Number |

