
SP809NEK-L-4-6 | |
|---|---|
DigiKey Part Number | 1016-1752-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP809NEK-L-4-6 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP809NEK-L-4-6 Models |
Category | Output Open Drain or Open Collector |
Manufacturer MaxLinear, Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17293 € | 432,32 € |
| 5.000 | 0,16801 € | 840,05 € |
| 7.500 | 0,16555 € | 1.241,62 € |
| 12.500 | 0,16282 € | 2.035,25 € |
| 17.500 | 0,16123 € | 2.821,53 € |
| 25.000 | 0,15969 € | 3.992,25 € |
| Unit Price without VAT: | 0,17293 € |
|---|---|
| Unit Price with VAT: | 0,20579 € |

