Direct
Similar
Similar
Similar
Similar



SP7805V2-L/TR | |
|---|---|
DigiKey Part Number | 1016-1584-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP7805V2-L/TR |
Description | IC REG LINEAR 5V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP7805V2-L/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 73dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 18V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7805ADTR-G1 | Diodes Incorporated | 1.474 | AS7805ADTR-G1DICT-ND | 0,30000 € | Direct |
| KF50BDT-TR | STMicroelectronics | 14.576 | 497-1149-1-ND | 1,14000 € | Similar |
| L4931CDT50-TR | STMicroelectronics | 7.448 | 497-4204-1-ND | 1,19000 € | Similar |
| TLE42744DV50ATMA1 | Infineon Technologies | 4.109 | TLE42744DV50ATMA1CT-ND | 1,27000 € | Similar |
| TLE72742DATMA1 | Infineon Technologies | 18.722 | 448-TLE72742DATMA1CT-ND | 1,78000 € | Similar |





