Similar
Similar
Similar



SP7805V-L | |
|---|---|
DigiKey Part Number | 1016-1538-5-ND |
Manufacturer | |
Manufacturer Product Number | SP7805V-L |
Description | IC REG LINEAR 5V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP7805V-L Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 73dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 18V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7805CV | STMicroelectronics | 107.386 | 497-1443-5-ND | 0,48000 € | Similar |
| LM340T-5.0/NOPB | Texas Instruments | 0 | LM340T-5.0/NOPB-ND | 1,58000 € | Similar |
| LT323AT#PBF | Analog Devices Inc. | 735 | LT323AT#PBF-ND | 7,32000 € | Similar |
| MC7805ABTG | onsemi | 5.294 | MC7805ABTGOS-ND | 0,54000 € | Similar |





