LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 1.2A (Flash) 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP7685ER-L

DigiKey Part Number
1016-1406-ND
Manufacturer
Manufacturer Product Number
SP7685ER-L
Description
IC LED DRVR RGLTR PWM 1.2A 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 1.2A (Flash) 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SP7685ER-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.2A (Flash)
Manufacturer
MaxLinear, Inc.
Frequency
2.4MHz
Packaging
Bulk
Dimming
PWM
Part Status
Discontinued at DigiKey
Applications
Backlight, Camera Flash
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
10-VFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types