
SP7685EB | |
|---|---|
DigiKey Part Number | SP7685EB-ND |
Manufacturer | |
Manufacturer Product Number | SP7685EB |
Description | EVAL BOARD FOR SP7685 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SP7685 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 4.2V | |
Contents | Board(s) | |
Utilized IC / Part | SP7685 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 55,88500 € | 111,77 € |
| Unit Price without VAT: | 55,88500 € |
|---|---|
| Unit Price with VAT: | 66,50315 € |

