Similar

SP7656EN2-L/TR | |
|---|---|
DigiKey Part Number | SP7656EN2-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP7656EN2-L/TR |
Description | IC REG BUCK ADJ 3A 8HSOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SP7656EN2-L/TR Models |
Category | Voltage - Input (Max) 29V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP7650ER-L/TR | MaxLinear, Inc. | 63 | 1016-1841-1-ND | 3,84000 € | Similar |
| L7981ATR | STMicroelectronics | 8.845 | 497-10722-1-ND | 1,69000 € | Similar |




