
SP7656EB | |
|---|---|
DigiKey Part Number | SP7656EB-ND |
Manufacturer | |
Manufacturer Product Number | SP7656EB |
Description | EVAL BOARD FOR SP7656 |
Customer Reference | |
Detailed Description | SP7656 Power Blox™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 5V ~ 29V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | SP7656 | |
Note | - |


