
SP7652ER-L | |
|---|---|
DigiKey Part Number | 1016-1537-5-ND |
Manufacturer | |
Manufacturer Product Number | SP7652ER-L |
Description | IC REG BUCK ADJ 6A 26DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 26-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SP7652ER-L Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 27V |
Packaging Strip | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 26-DFN (7x4) |
Voltage - Input (Min) 2.5V | Base Product Number |

