
SP7648EU-L | |
|---|---|
DigiKey Part Number | 1016-1536-5-ND |
Manufacturer | |
Manufacturer Product Number | SP7648EU-L |
Description | IC LED DRIVER RGLTR 700MA 10MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 700mA 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP7648EU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 700mA | |
Frequency | - | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

