LED Driver IC 2 Output Linear PWM Dimming 500mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP7619ER-L

DigiKey Part Number
SP7619ER-L-ND
Manufacturer
Manufacturer Product Number
SP7619ER-L
Description
IC LED DRVR LIN PWM 500MA 8DFN
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear PWM Dimming 500mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SP7619ER-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types