
SP7616ER-L | |
|---|---|
DigiKey Part Number | SP7616ER-L-ND |
Manufacturer | |
Manufacturer Product Number | SP7616ER-L |
Description | IC LED DRVR LINEAR PWM 60MA 8DFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 60mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SP7616ER-L Models |
Category | Current - Output / Channel 60mA |
Manufacturer MaxLinear, Inc. | Dimming Analog, PWM |
Packaging Bulk | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-VFDFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 8-DFN (2x3) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 30V |

