Similar



SP7601EK1-L/TR | |
|---|---|
DigiKey Part Number | SP7601EK1-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP7601EK1-L/TR |
Description | IC LED DRIVER CTRLR PWM 6TSOT |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TSOT |
Datasheet | Datasheet |
EDA/CAD Models | SP7601EK1-L/TR Models |
Category | Voltage - Supply (Max) 29V |
Manufacturer MaxLinear, Inc. | Frequency 1.2MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package 6-TSOT |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRP7613IDBTR-F | MaxLinear, Inc. | 700 | 1016-XRP7613IDBTR-FCT-ND | 1,73000 € | Similar |


