Similar

SP7601EB | |
|---|---|
DigiKey Part Number | SP7601EB-ND |
Manufacturer | |
Manufacturer Product Number | SP7601EB |
Description | EVAL BOARD FOR SP7601 |
Customer Reference | |
Detailed Description | SP7601 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer MaxLinear, Inc. | Features Dimmable |
Packaging Bulk | Voltage - Input 9V ~ 24V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 1.2A | Utilized IC / Part SP7601 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3485LED EVAL | Texas Instruments | 1 | LM3485LEDEVAL-ND | 26,77000 € | Similar |


