


SP7122BEK-L/TR | |
|---|---|
DigiKey Part Number | SP7122BEK-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP7122BEK-L/TR |
Description | IC LED DRVR LIN PWM 15MA SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Analog, PWM Dimming 15mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP7122BEK-L/TR Models |
Category | Current - Output / Channel 15mA |
Manufacturer MaxLinear, Inc. | Frequency 20kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case SOT-23-6 |
Voltage - Supply (Min) 2.7V | Supplier Device Package SOT-23-6 |
Voltage - Supply (Max) 5.5V | Base Product Number |

