


SP7121EK-F | |
|---|---|
DigiKey Part Number | 1016-1405-ND |
Manufacturer | |
Manufacturer Product Number | SP7121EK-F |
Description | IC LED DRVR LIN PWM 25MA SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP7121EK-F Models |
Category | Current - Output / Channel 25mA |
Manufacturer MaxLinear, Inc. | Dimming PWM |
Packaging Bulk | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 |
Number of Outputs 2 | Supplier Device Package SOT-23-6 |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

