Similar

SP7121EB | |
|---|---|
DigiKey Part Number | SP7121EB-ND |
Manufacturer | |
Manufacturer Product Number | SP7121EB |
Description | EVAL BOARD FOR SP7121 |
Customer Reference | |
Detailed Description | SP7121 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 2 Non-Isolated Outputs |
Manufacturer MaxLinear, Inc. | Features Dimmable |
Packaging Bulk | Voltage - Input 2.7V ~ 5.5V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 25mA | Utilized IC / Part SP7121 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61163AEVM-564 | Texas Instruments | 1 | 296-45942-ND | 57,72000 € | Similar |


