Similar
Similar
Similar
Similar
Similar
Similar

SP707EN-L | |
|---|---|
DigiKey Part Number | 1016-1895-5-ND |
Manufacturer | |
Manufacturer Product Number | SP707EN-L |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP707EN-L Models |
Category | Reset Active High/Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1707ESA+ | Analog Devices Inc./Maxim Integrated | 101 | DS1707ESA+-ND | 12,43000 € | Similar |
| DS1707ESA+T&R | Analog Devices Inc./Maxim Integrated | 2.141 | 175-DS1707ESA+T&RCT-ND | 6,21000 € | Similar |
| MAX707CSA+ | Analog Devices Inc./Maxim Integrated | 18 | MAX707CSA+-ND | 8,74000 € | Similar |
| MAX707CSA+T | Analog Devices Inc./Maxim Integrated | 2.155 | MAX707CSA+CT-ND | 8,74000 € | Similar |
| MAX707ESA+ | Analog Devices Inc./Maxim Integrated | 74 | MAX707ESA+-ND | 6,49000 € | Similar |



