
SP706TCN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1839-2-ND - Tape & Reel (TR) 1016-1839-1-ND - Cut Tape (CT) 1016-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP706TCN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP706TCN-L/TR Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706TARZ | Analog Devices Inc. | 416 | 505-ADM706TARZ-ND | 4,50000 € | Similar |
| ADM706TARZ-REEL | Analog Devices Inc. | 4.291 | ADM706TARZ-REELCT-ND | 4,50000 € | Similar |
| DS1706TESA+ | Analog Devices Inc./Maxim Integrated | 683 | DS1706TESA+-ND | 12,05000 € | Similar |
| DS1706TESA+T&R | Analog Devices Inc./Maxim Integrated | 1.491 | DS1706TESA+CT-ND | 13,29000 € | Similar |
| MAX706ATESA+ | Analog Devices Inc./Maxim Integrated | 500 | MAX706ATESA+-ND | 12,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,54640 € | 13,66 € |
| 100 | 0,48090 € | 48,09 € |
| 250 | 0,44968 € | 112,42 € |
| 500 | 0,43086 € | 215,43 € |
| 1.000 | 0,41813 € | 418,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39904 € | 997,60 € |
| 5.000 | 0,38919 € | 1.945,95 € |
| 7.500 | 0,38425 € | 2.881,88 € |
| 12.500 | 0,37879 € | 4.734,88 € |
| 17.500 | 0,37559 € | 6.572,82 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

