SP706RCU-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 327
Unit Price: 11,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,07580 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 996
Unit Price: 5,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,23552 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 122
Unit Price: 11,99000 €
Datasheet
Supervisor 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706RCU-L

DigiKey Part Number
SP706RCU-L-ND
Manufacturer
Manufacturer Product Number
SP706RCU-L
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP706RCU-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types