Similar
Similar
Similar
Similar
Similar
Similar

SP706RCU-L/TR | |
|---|---|
DigiKey Part Number | SP706RCU-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP706RCU-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP706RCU-L/TR Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-MSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP706RCN-L/TR | MaxLinear, Inc. | 0 | SP706RCN-L/TR-ND | 0,30104 € | Similar |
| DS1706REUA+ | Analog Devices Inc./Maxim Integrated | 327 | DS1706REUA+-ND | 11,41000 € | Similar |
| MAX706AREUA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX706AREUA+-ND | 8,96560 € | Similar |
| MAX706RCUA+ | Analog Devices Inc./Maxim Integrated | 996 | MAX706RCUA+-ND | 5,79000 € | Similar |
| MAX706RCUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX706RCUA+T-ND | 3,65168 € | Similar |



