SP705EN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 368
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.896
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.057
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: 14,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,09898 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 258
Unit Price: 8,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.166
Unit Price: 8,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 288
Unit Price: 13,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.593
Unit Price: 13,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 571
Unit Price: 0,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.125
Unit Price: 0,86000 €
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP705EN-L

DigiKey Part Number
1016-1226-5-ND
Manufacturer
Manufacturer Product Number
SP705EN-L
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP705EN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types