Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP691AEN-L | |
|---|---|
DigiKey Part Number | 1016-1223-5-ND |
Manufacturer | |
Manufacturer Product Number | SP691AEN-L |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP691AEN-L Models |
Category | Output Open Drain, Push-Pull |
Manufacturer MaxLinear, Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM691AARNZ | Analog Devices Inc. | 258 | ADM691AARNZ-ND | 5,26000 € | Similar |
| ADM691AARNZ-REEL | Analog Devices Inc. | 0 | ADM691AARNZ-REELTR-ND | 2,96690 € | Similar |
| ADM691AARNZ-REEL7 | Analog Devices Inc. | 2.674 | ADM691AARNZ-REEL7CT-ND | 5,26000 € | Similar |
| MAX691ACSE+ | Analog Devices Inc./Maxim Integrated | 135 | MAX691ACSE+-ND | 11,05000 € | Similar |
| MAX691ACSE+T | Analog Devices Inc./Maxim Integrated | 7.005 | MAX691ACSE+TCT-ND | 11,05000 € | Similar |



