Similar
Similar
Similar
Similar

SP691ACN-L/TR | |
|---|---|
DigiKey Part Number | SP691ACN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP691ACN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP691ACN-L/TR Models |
Category | Output Open Drain, Push-Pull |
Manufacturer MaxLinear, Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX691ACSE+ | Analog Devices Inc./Maxim Integrated | 135 | MAX691ACSE+-ND | 11,05000 € | Similar |
| MAX691ACSE+T | Analog Devices Inc./Maxim Integrated | 7.005 | MAX691ACSE+TCT-ND | 11,05000 € | Similar |
| MAX691AESE+ | Analog Devices Inc./Maxim Integrated | 1.879 | MAX691AESE+-ND | 13,56000 € | Similar |
| MAX691AESE+T | Analog Devices Inc./Maxim Integrated | 1.537 | 175-MAX691AESE+TCT-ND | 13,56000 € | Similar |


