
SP690TEN-L | |
|---|---|
DigiKey Part Number | 1016-1222-5-ND |
Manufacturer | |
Manufacturer Product Number | SP690TEN-L |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP690TEN-L Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |

