
SP6685EB | |
|---|---|
DigiKey Part Number | SP6685EB-ND |
Manufacturer | |
Manufacturer Product Number | SP6685EB |
Description | EVAL BOARD FOR SP6685 |
Customer Reference | |
Detailed Description | SP6685 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer MaxLinear, Inc. | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part SP6685 |
Current - Output / Channel 700mA |

