SP6682EU-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 597
Unit Price: 1,42000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 200mA 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6682EU-L

DigiKey Part Number
1016-1219-5-ND
Manufacturer
Manufacturer Product Number
SP6682EU-L
Description
IC LED DRV RGLTR PWM 10MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 200mA 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP6682EU-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
600kHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types