Similar

SP6682ER-L | |
|---|---|
DigiKey Part Number | SP6682ER-L-ND |
Manufacturer | |
Manufacturer Product Number | SP6682ER-L |
Description | IC LED DRV RGLTR PWM 200MA 10DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SP6682ER-L Models |
Category | Current - Output / Channel 200mA |
Manufacturer MaxLinear, Inc. | Frequency 600kHz |
Packaging Tube | Dimming PWM |
Part Status Obsolete | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP6699EK-L/TR | MaxLinear, Inc. | 567 | 1016-1596-1-ND | 1,40000 € | Similar |


