
SP6669AEK-L/TRR3 | |
|---|---|
DigiKey Part Number | 1016-1595-2-ND - Tape & Reel (TR) 1016-1595-1-ND - Cut Tape (CT) 1016-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP6669AEK-L/TRR3 |
Description | IC REG BUCK ADJ 600MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SP6669AEK-L/TRR3 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8008GB | Richtek USA Inc. | 8.650 | 1028-RT8008GBCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55700 € | 55,70 € |
| 250 | 0,52176 € | 130,44 € |
| 500 | 0,50048 € | 250,24 € |
| 1.000 | 0,48893 € | 488,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46134 € | 1.384,02 € |
| 6.000 | 0,45075 € | 2.704,50 € |
| 9.000 | 0,44545 € | 4.009,05 € |
| 15.000 | 0,43957 € | 6.593,55 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



