
SP6655EB | |
|---|---|
DigiKey Part Number | SP6655EB-ND |
Manufacturer | |
Manufacturer Product Number | SP6655EB |
Description | EVAL BOARD FOR SP6655 |
Customer Reference | |
Detailed Description | SP6655 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V |
Manufacturer MaxLinear, Inc. | Current - Output 400mA |
Packaging Bulk | Voltage - Input 2.7V ~ 6.5V |
Part Status Obsolete | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part SP6655 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC882A | Analog Devices Inc. | 0 | DC882A-ND | 149,16000 € | Similar |


