
SP6652ER-L | |
|---|---|
DigiKey Part Number | 1016-1216-ND |
Manufacturer | |
Manufacturer Product Number | SP6652ER-L |
Description | IC REG BUCK ADJ 1A 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SP6652ER-L Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Bulk | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 5.5V |




