Similar

SP6651AER-L | |
|---|---|
DigiKey Part Number | 1016-1404-ND |
Manufacturer | |
Manufacturer Product Number | SP6651AER-L |
Description | IC REG BUCK ADJ 800MA 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SP6651AER-L Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Voltage - Output (Max) 5V |
Part Status Obsolete | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8012IRZ-T | Renesas Electronics Corporation | 25.147 | ISL8012IRZ-TCT-ND | 3,96000 € | Similar |


