SP6650EU-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,74309 €
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6650EU-L/TR

DigiKey Part Number
SP6650EU-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6650EU-L/TR
Description
IC REG BUCK ADJ/1.25V 10MSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SP6650EU-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
6.5V
Part Status
Obsolete
Current - Output
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1684EEE+TAnalog Devices Inc./Maxim Integrated0MAX1684EEE+T-ND8,74309 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types