
SP6648EB | |
|---|---|
DigiKey Part Number | SP6648EB-ND |
Manufacturer | |
Manufacturer Product Number | SP6648EB |
Description | EVAL BOARD FOR SP6648 |
Customer Reference | |
Detailed Description | SP6648 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer MaxLinear, Inc. | Current - Output 300mA |
Packaging Bulk | Voltage - Input 0.95V ~ 3.3V |
Part Status Obsolete | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part SP6648 |

